Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 12 → 24 V dc Supply, Relay Output, 4-Input,

Nº de Estoque RS: 825-1681Marca: SiemensPart Number: 6ED1055-1MB00-0BA2Distrelec Article No.: 11095453
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

4

Output Type

Relay

For Use With

LOGO! 8, LOGO! 8.2

Supply Voltage

12 → 24 V dc

Input Type

Digital

Number of Digital Inputs

4

Number of Outputs

4

Number of Digital Outputs

4

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 35.5 x 58 mm

Standards Met

CE, CSA, FM

Program Capacity

31 x 31 Blocks

Depth

58mm

Length

90mm

Width

35.5mm

Mounting Type

DIN Rail

Output Current

5 A

Maximum Operating Temperature

+55°C

Distrelec Product Id

11095453

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 2.153,45

R$ 2.153,45 Each (Sem VAT)

Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 12 → 24 V dc Supply, Relay Output, 4-Input,

R$ 2.153,45

R$ 2.153,45 Each (Sem VAT)

Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 12 → 24 V dc Supply, Relay Output, 4-Input,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

4

Output Type

Relay

For Use With

LOGO! 8, LOGO! 8.2

Supply Voltage

12 → 24 V dc

Input Type

Digital

Number of Digital Inputs

4

Number of Outputs

4

Number of Digital Outputs

4

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 35.5 x 58 mm

Standards Met

CE, CSA, FM

Program Capacity

31 x 31 Blocks

Depth

58mm

Length

90mm

Width

35.5mm

Mounting Type

DIN Rail

Output Current

5 A

Maximum Operating Temperature

+55°C

Distrelec Product Id

11095453

País de Origem

China