Siemens LOGO! 8 Logic Module Starter Kit, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With Display

Nº de Estoque RS: 838-4889Marca: SiemensPart Number: 6ED1057-3BA02-0AA8
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

LOGO! 8

Number of Inputs

8

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Analogue, Digital

Number of Outputs

4

Network Type

Ethernet

Programming Interface

HMI, PC

Minimum Operating Temperature

0°C

Program Capacity

400 Blocks

Depth

55mm

Length

108mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Functional Ladder

Output Current

10 A

Maximum Operating Temperature

+55°C

Dimensions

108 x 90 x 55 mm

Display Included

Yes

País de Origem

China

Detalhes do produto

LOGO! 8 - Starter Kit

LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server with "Drag & Drop" programming, no HTML coding knowledge required.

Siemens LOGO! 8 Series

Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens LOGO! 8 Logic Module Starter Kit, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With Display

P.O.A.

Siemens LOGO! 8 Logic Module Starter Kit, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With Display
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

LOGO! 8

Number of Inputs

8

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Analogue, Digital

Number of Outputs

4

Network Type

Ethernet

Programming Interface

HMI, PC

Minimum Operating Temperature

0°C

Program Capacity

400 Blocks

Depth

55mm

Length

108mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Functional Ladder

Output Current

10 A

Maximum Operating Temperature

+55°C

Dimensions

108 x 90 x 55 mm

Display Included

Yes

País de Origem

China

Detalhes do produto

LOGO! 8 - Starter Kit

LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server with "Drag & Drop" programming, no HTML coding knowledge required.

Siemens LOGO! 8 Series