Siemens Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W

Nº de Estoque RS: 443-0304Marca: SiemensPart Number: 6EP13343BA00
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

Brand

Siemens

Type

Switch Mode

Electrical Phase

1, 2

Output Current

10A

Power Rating

240W

Dimensions

125 x 90 x 125mm

Width

90mm

Depth

125mm

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

87%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

País de Origem

Romania

Detalhes do produto

SITOP Modular Power Supply

The SITOP modular single-phase and 2-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex plants and machines. The ultra-wide-range input enables connection to single-phase supply systems or directly between the phase conductors of 3-phase supply systems (2-phase) and ensures high reliability even in the case of large voltage fluctuations. The Power Boost function supplies up to three times the nominal current over short durations. If overload occurs, there is a choice between constant current with automatic restart or latching disconnection.

The high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. To further increase 24 V availability, the power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Type

Switch Mode

Electrical Phase

1, 2

Output Current

10A

Power Rating

240W

Dimensions

125 x 90 x 125mm

Width

90mm

Depth

125mm

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

87%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

País de Origem

Romania

Detalhes do produto

SITOP Modular Power Supply

The SITOP modular single-phase and 2-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex plants and machines. The ultra-wide-range input enables connection to single-phase supply systems or directly between the phase conductors of 3-phase supply systems (2-phase) and ensures high reliability even in the case of large voltage fluctuations. The Power Boost function supplies up to three times the nominal current over short durations. If overload occurs, there is a choice between constant current with automatic restart or latching disconnection.

The high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. To further increase 24 V availability, the power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more