Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (360W), SITOP UPS500S

Nº de Estoque RS: 668-0532Marca: SiemensPart Number: 6EP1933-2EC51
brand-logo
Ver tudo em Uninterruptible Power Supplies

Documentos Técnicos

Especificações

Brand

Siemens

Model

SITOP UPS500S

Power Rating

360W

Output Voltage

24V dc

Input Voltage

22 → 29V dc

Mounting Type

DIN Rail

Number of Outlets

1

Type

Switch Mode

Current Rating

15.2A

Length

125mm

Width

120mm

Depth

125mm

País de Origem

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 13.021,55

R$ 13.021,55 Each (Sem VAT)

Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (360W), SITOP UPS500S

R$ 13.021,55

R$ 13.021,55 Each (Sem VAT)

Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (360W), SITOP UPS500S

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Model

SITOP UPS500S

Power Rating

360W

Output Voltage

24V dc

Input Voltage

22 → 29V dc

Mounting Type

DIN Rail

Number of Outlets

1

Type

Switch Mode

Current Rating

15.2A

Length

125mm

Width

120mm

Depth

125mm

País de Origem

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more