Siemens SITOP PSU3600 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 15V dc dc Output, 3.5A Output

Documentos Técnicos
Especificações
Brand
SiemensSeries
SITOP PSU3600
Type
Switched Mode
Electrical Phase
1
Number of Outputs
2
AC or DC Input Voltage
ac
Input Voltage
120 → 230V ac
AC or DC Output Voltage
dc
Output Voltage
15V dc
Output Current
3.5A
Width
42mm
Depth
125mm
Height
125mm
Minimum Temperature
-25°C
Efficiency
88%
Ripple And Noise
50mV
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Standards Met
CE, CSA Certified, UL
Output Voltage Adjustment Range
15V
Distrelec Product Id
30154186
País de Origem
Hungary
R$ 7.120,40
R$ 7.120,40 Each (Sem VAT)
1
R$ 7.120,40
R$ 7.120,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSeries
SITOP PSU3600
Type
Switched Mode
Electrical Phase
1
Number of Outputs
2
AC or DC Input Voltage
ac
Input Voltage
120 → 230V ac
AC or DC Output Voltage
dc
Output Voltage
15V dc
Output Current
3.5A
Width
42mm
Depth
125mm
Height
125mm
Minimum Temperature
-25°C
Efficiency
88%
Ripple And Noise
50mV
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Standards Met
CE, CSA Certified, UL
Output Voltage Adjustment Range
15V
Distrelec Product Id
30154186
País de Origem
Hungary