Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,

Nº de Estoque RS: 183-3608Marca: SiemensPart Number: 6EP3336-7SB00-3AX0Distrelec Article No.: 30131932
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

Brand

Siemens

Series

SITOP PSU6200

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

120 → 230 V ac / 120 → 240V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

70 x 155 x 135mm

Depth

155mm

Height

135mm

Width

70mm

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Standards Met

cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2

Minimum Temperature

-25°C

Efficiency

95.1%

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Special Features

LED Display

Ripple And Noise

80mV

Output Voltage Adjustment Range

24 → 28V

País de Origem

Austria

Informações de estoque temporariamente indisponíveis.

R$ 6.878,36

R$ 6.878,36 Each (Sem VAT)

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,

R$ 6.878,36

R$ 6.878,36 Each (Sem VAT)

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Series

SITOP PSU6200

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

120 → 230 V ac / 120 → 240V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

70 x 155 x 135mm

Depth

155mm

Height

135mm

Width

70mm

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Standards Met

cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2

Minimum Temperature

-25°C

Efficiency

95.1%

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Special Features

LED Display

Ripple And Noise

80mV

Output Voltage Adjustment Range

24 → 28V

País de Origem

Austria