Siemens SITOP PSU3600 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 88 → 250V dc ac, dc Input, 3

Documentos Técnicos
Especificações
Brand
SiemensSeries
SITOP PSU3600
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 88 → 250V dc
AC or DC Output Voltage
dc
Output Voltage
3 → 52V dc
Output Current
10A
Power Rating
120W
Height
125mm
Width
42mm
Depth
125mm
Maximum Temperature
+70°C
Standards Met
CB, CE, CSA, cUL, UL
Output Voltage Adjustment Range
0 → 52V
MTBF
1200000h
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
88%
Ripple And Noise
50mV Pk-Pk
Distrelec Product Id
30154187
País de Origem
Hungary
R$ 6.008,68
R$ 6.008,68 Each (Sem VAT)
1
R$ 6.008,68
R$ 6.008,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSeries
SITOP PSU3600
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 88 → 250V dc
AC or DC Output Voltage
dc
Output Voltage
3 → 52V dc
Output Current
10A
Power Rating
120W
Height
125mm
Width
42mm
Depth
125mm
Maximum Temperature
+70°C
Standards Met
CB, CE, CSA, cUL, UL
Output Voltage Adjustment Range
0 → 52V
MTBF
1200000h
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
88%
Ripple And Noise
50mV Pk-Pk
Distrelec Product Id
30154187
País de Origem
Hungary