Siemens SITOP Switched Mode DIN Rail Power Supply, 320 → 575V ac ac Input, 24V dc dc Output, 20A Output, 480W

Documentos Técnicos
Especificações
Brand
SiemensSeries
SITOP
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Input Voltage
320 → 575V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Width
70mm
Depth
125mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
94%
Ripple And Noise
100mV
MTBF
590573h
Maximum Temperature
+70°C
Standards Met
CE Certified, cULus
Output Voltage Adjustment Range
24 → 28V
Load Regulation
0.2 (Static Load) %, 1 (Dynamic Load) %
Distrelec Product Id
30397088
País de Origem
Austria
R$ 7.534,28
R$ 7.534,28 Each (Sem VAT)
1
R$ 7.534,28
R$ 7.534,28 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSeries
SITOP
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Input Voltage
320 → 575V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Width
70mm
Depth
125mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
94%
Ripple And Noise
100mV
MTBF
590573h
Maximum Temperature
+70°C
Standards Met
CE Certified, cULus
Output Voltage Adjustment Range
24 → 28V
Load Regulation
0.2 (Static Load) %, 1 (Dynamic Load) %
Distrelec Product Id
30397088
País de Origem
Austria