Siemens 6ES7 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital, 24 V dc

Nº de Estoque RS: 662-3498Marca: SiemensPart Number: 6ES7131-4BD01-0AB0
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

6ES7

Input Type

Digital

Number of Inputs

4

For Use With

SIMATIC ET 200S Series

Supply Voltage

24 V dc

Output Current

500 mA

Cable Length

600 m, 1000m

Maximum Operating Temperature

+55°C

Dimensions

81 x 15 x 52 mm

País de Origem

Germany

Detalhes do produto

ET 200S — digital electronic module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Siemens Digital I/O Module, Digital, 24 V
R$ 1.635,12Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 2.366,57

R$ 2.366,57 Each (Sem VAT)

Siemens 6ES7 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital, 24 V dc

R$ 2.366,57

R$ 2.366,57 Each (Sem VAT)

Siemens 6ES7 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital, 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Siemens Digital I/O Module, Digital, 24 V
R$ 1.635,12Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

6ES7

Input Type

Digital

Number of Inputs

4

For Use With

SIMATIC ET 200S Series

Supply Voltage

24 V dc

Output Current

500 mA

Cable Length

600 m, 1000m

Maximum Operating Temperature

+55°C

Dimensions

81 x 15 x 52 mm

País de Origem

Germany

Detalhes do produto

ET 200S — digital electronic module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Siemens Digital I/O Module, Digital, 24 V
R$ 1.635,12Each (Sem VAT)