Siemens PLC Expansion Module for Use with ET 200SP, Digital, Digital, 24 V

Nº de Estoque RS: 203-4075Marca: SiemensPart Number: 6ES7136-6RA00-0BF0Distrelec Article No.: 30264170
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

F-RQ 24

Input Type

Digital

Number of Inputs

1

Number of Outputs

1

Output Type

Digital

For Use With

ET 200SP

Supply Voltage

24 V

Output Current

5 A

Cable Length

10 m, 300 m, 500 m

Maximum Operating Temperature

+60°C

Better World Claim

Concentrated or compact solution, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Dimensions

73 x 20 x 58 mm

Distrelec Product Id

30264170

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 3.692,98

R$ 3.692,98 Each (Sem VAT)

Siemens PLC Expansion Module for Use with ET 200SP, Digital, Digital, 24 V

R$ 3.692,98

R$ 3.692,98 Each (Sem VAT)

Siemens PLC Expansion Module for Use with ET 200SP, Digital, Digital, 24 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

F-RQ 24

Input Type

Digital

Number of Inputs

1

Number of Outputs

1

Output Type

Digital

For Use With

ET 200SP

Supply Voltage

24 V

Output Current

5 A

Cable Length

10 m, 300 m, 500 m

Maximum Operating Temperature

+60°C

Better World Claim

Concentrated or compact solution, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Dimensions

73 x 20 x 58 mm

Distrelec Product Id

30264170

País de Origem

Germany