Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
S7-200
For Use With
SIMATIC S7-200 Series
Input Type
Digital
Voltage Category
120 V ac, 230 V ac
Memory
2 (Data Memory) kB, 4 (Program Memory) kB
Programming Interface
Computer, SIMATIC PG/PC
Minimum Operating Temperature
0°C
Battery Backup
Yes
Dimensions
80 x 90 x 62 mm
Communication Port Type
RS485
Program Capacity
4 kB
Depth
62mm
Length
80mm
Width
90mm
Mounting Type
Rack Mount
Programming Language Used
AWL, FUP, Ladder Logic
Number of Communication Ports
1
Output Current
2 A
Maximum Operating Temperature
+45°C
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
S7-200
For Use With
SIMATIC S7-200 Series
Input Type
Digital
Voltage Category
120 V ac, 230 V ac
Memory
2 (Data Memory) kB, 4 (Program Memory) kB
Programming Interface
Computer, SIMATIC PG/PC
Minimum Operating Temperature
0°C
Battery Backup
Yes
Dimensions
80 x 90 x 62 mm
Communication Port Type
RS485
Program Capacity
4 kB
Depth
62mm
Length
80mm
Width
90mm
Mounting Type
Rack Mount
Programming Language Used
AWL, FUP, Ladder Logic
Number of Communication Ports
1
Output Current
2 A
Maximum Operating Temperature
+45°C