Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
S7-1200
Number of Inputs
14 (Digital Input, 2 Analogue Input)
Output Type
Digital, Relay
For Use With
SIMATIC S7-1200 Series
Input Type
Analogue, Digital
Number of Outputs
10 (Digital Output, Relay Output)
Voltage Category
85 → 264 V ac
Network Type
Ethernet
Memory
4 MB
Number of Communication Ports
2
Output Current
1.6 A
Maximum Operating Temperature
+60°C
Battery Backup
Yes
Programming Interface
Profinet
Minimum Operating Temperature
-20°C
Dimensions
100 x 110 x 75 mm
Communication Port Type
Ethernet
Program Capacity
75 kB
Depth
75mm
Length
100mm
Width
110mm
Mounting Type
DIN Rail
Programming Language Used
FBD, LAD, SCL
País de Origem
China
Detalhes do produto
S7-1200 - CPU 1214C
The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
S7-1200
Number of Inputs
14 (Digital Input, 2 Analogue Input)
Output Type
Digital, Relay
For Use With
SIMATIC S7-1200 Series
Input Type
Analogue, Digital
Number of Outputs
10 (Digital Output, Relay Output)
Voltage Category
85 → 264 V ac
Network Type
Ethernet
Memory
4 MB
Number of Communication Ports
2
Output Current
1.6 A
Maximum Operating Temperature
+60°C
Battery Backup
Yes
Programming Interface
Profinet
Minimum Operating Temperature
-20°C
Dimensions
100 x 110 x 75 mm
Communication Port Type
Ethernet
Program Capacity
75 kB
Depth
75mm
Length
100mm
Width
110mm
Mounting Type
DIN Rail
Programming Language Used
FBD, LAD, SCL
País de Origem
China
Detalhes do produto
S7-1200 - CPU 1214C
The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.