Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, 85 → 264 V Supply, Digital, Relay

Nº de Estoque RS: 862-4477Marca: SiemensPart Number: 6ES7214-1BG40-0XB0Distrelec Article No.: 11096162
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

14 (Digital, 2 switch as Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Supply Voltage

85 → 264 V

Input Type

Analogue, Digital

Number of Digital Inputs

14

Number of Outputs

10 (Digital Output, Relay Output)

Voltage Category

85 → 264 V ac

Network Type

Ethernet

Number of Digital Outputs

10

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+60°C

Standards Met

CE, FM Approval, KC Approval, UL Approval

Communication Port Type

Ethernet, Profinet, UDP

Program Capacity

75 kB

Depth

75mm

Length

100mm

Width

110mm

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Number of Communication Ports

1

Output Current

2 A

Memory

4 MB

Programming Interface

Profinet

Minimum Operating Temperature

-20°C

Dimensions

100 x 110 x 75 mm

País de Origem

Germany

Detalhes do produto

Simatic S7-1200 Basic Controller

The Siemens PLC is a high-performance system with a compact and space-saving design. This PLC CPU has 2 integrated analogue inputs, 6 integrated digital inputs and 4 integrated digital transistor outputs. It comes with integrated IO and communication interfaces that meet the highest industry requirements. It is also enabled with a range of powerful integrated technological functions that make this controller an integral part of a comprehensive automation solution. The controller is at the core of the new offering for simple but highly precise automation tasks. It is an ideal choice when it comes to performing automation tasks for a whole range of applications in the low to mid-performance range with maximum flexibility and efficiency. Due to standardized remote-control protocols, you can connect the controller directly to your control centre without any programming effort.

Expandable with:
1 signal board (SB) or 1 communication board (CB) 2 signal modules (SM) Max. 3 communication modules (CM)

Informações de estoque temporariamente indisponíveis.

R$ 11.908,66

R$ 11.908,66 Each (Sem VAT)

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, 85 → 264 V Supply, Digital, Relay

R$ 11.908,66

R$ 11.908,66 Each (Sem VAT)

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, 85 → 264 V Supply, Digital, Relay
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

14 (Digital, 2 switch as Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Supply Voltage

85 → 264 V

Input Type

Analogue, Digital

Number of Digital Inputs

14

Number of Outputs

10 (Digital Output, Relay Output)

Voltage Category

85 → 264 V ac

Network Type

Ethernet

Number of Digital Outputs

10

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+60°C

Standards Met

CE, FM Approval, KC Approval, UL Approval

Communication Port Type

Ethernet, Profinet, UDP

Program Capacity

75 kB

Depth

75mm

Length

100mm

Width

110mm

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Number of Communication Ports

1

Output Current

2 A

Memory

4 MB

Programming Interface

Profinet

Minimum Operating Temperature

-20°C

Dimensions

100 x 110 x 75 mm

País de Origem

Germany

Detalhes do produto

Simatic S7-1200 Basic Controller

The Siemens PLC is a high-performance system with a compact and space-saving design. This PLC CPU has 2 integrated analogue inputs, 6 integrated digital inputs and 4 integrated digital transistor outputs. It comes with integrated IO and communication interfaces that meet the highest industry requirements. It is also enabled with a range of powerful integrated technological functions that make this controller an integral part of a comprehensive automation solution. The controller is at the core of the new offering for simple but highly precise automation tasks. It is an ideal choice when it comes to performing automation tasks for a whole range of applications in the low to mid-performance range with maximum flexibility and efficiency. Due to standardized remote-control protocols, you can connect the controller directly to your control centre without any programming effort.

Expandable with:
1 signal board (SB) or 1 communication board (CB) 2 signal modules (SM) Max. 3 communication modules (CM)