Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
SIMATIC S7-1200
Number of Inputs
16 (14 Digital, 2 Analogue)
Output Type
Digital, Relay
For Use With
SIMATIC S7-1200 Series
Input Type
Analogue, Digital
Number of Outputs
10 (Digital)
Voltage Category
20.4 → 28.8 V dc
Network Type
Ethernet
Length
100mm
Width
110mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, System Control
Number of Communication Ports
1
Output Current
1.6 A
Maximum Operating Temperature
+45°C
Memory
50 kB
Minimum Operating Temperature
0°C
Dimensions
100 x 110 x 75 mm
Communication Port Type
Ethernet
Depth
75mm
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
SIMATIC S7-1200
Number of Inputs
16 (14 Digital, 2 Analogue)
Output Type
Digital, Relay
For Use With
SIMATIC S7-1200 Series
Input Type
Analogue, Digital
Number of Outputs
10 (Digital)
Voltage Category
20.4 → 28.8 V dc
Network Type
Ethernet
Length
100mm
Width
110mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, System Control
Number of Communication Ports
1
Output Current
1.6 A
Maximum Operating Temperature
+45°C
Memory
50 kB
Minimum Operating Temperature
0°C
Dimensions
100 x 110 x 75 mm
Communication Port Type
Ethernet
Depth
75mm