Siemens 6ES7 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 10 (Digital)-Input, Digital Input

Nº de Estoque RS: 647-4479Marca: SiemensPart Number: 6ES73125BE030AB0
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

6ES7

Number of Inputs

10 (Digital)

Output Type

Digital

For Use With

SIMATIC S7-300 Series

Input Type

Digital

Number of Outputs

6 (Digital)

Voltage Category

24 V dc

Number of Communication Ports

1

Output Current

50 mA

Memory

32 (Integrated Memory) kB

Programming Interface

Computer

Depth

130mm

Length

125mm

Width

80mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Dimensions

125 x 80 x 130 mm

Communication Port Type

RS485

Program Capacity

32 kB

Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens 6ES7 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 10 (Digital)-Input, Digital Input

P.O.A.

Siemens 6ES7 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 10 (Digital)-Input, Digital Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

6ES7

Number of Inputs

10 (Digital)

Output Type

Digital

For Use With

SIMATIC S7-300 Series

Input Type

Digital

Number of Outputs

6 (Digital)

Voltage Category

24 V dc

Number of Communication Ports

1

Output Current

50 mA

Memory

32 (Integrated Memory) kB

Programming Interface

Computer

Depth

130mm

Length

125mm

Width

80mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Dimensions

125 x 80 x 130 mm

Communication Port Type

RS485

Program Capacity

32 kB