PLC CPU, Analogue, Digital Output, 28 (24 Digital, 4 Analogue)-Input, Analogue, Digital Input

Nº de Estoque RS: 469-1767Marca: SiemensPart Number: 6ES73146BF010AB0
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Number of Inputs

28 (24 Digital, 4 Analogue)

Output Type

Analogue, Digital

Input Type

Analogue, Digital

Number of Outputs

18 (16 Digital, 2 Analogue)

Voltage Category

24 V dc

Dimensions

120 x 125 x 130 mm

Communication Port Type

RS485

Program Capacity

48 kB

Depth

130mm

Length

120mm

Width

125mm

Programming Language Used

FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Output Current

0.5 (Signal 0) mA, 500 (Signal 1) mA

Detalhes do produto

S7-300C - CPU

Approvals

EC Directive 73/23/EEC, EC Directive 89/336/EEC "EMC Directive"

Standards

IEC 61131-2, AS/NZS 2064

S7-300 Compact Base Units & PSU's

The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.

P.O.A.

PLC CPU, Analogue, Digital Output, 28 (24 Digital, 4 Analogue)-Input, Analogue, Digital Input

P.O.A.

PLC CPU, Analogue, Digital Output, 28 (24 Digital, 4 Analogue)-Input, Analogue, Digital Input

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Siemens

Number of Inputs

28 (24 Digital, 4 Analogue)

Output Type

Analogue, Digital

Input Type

Analogue, Digital

Number of Outputs

18 (16 Digital, 2 Analogue)

Voltage Category

24 V dc

Dimensions

120 x 125 x 130 mm

Communication Port Type

RS485

Program Capacity

48 kB

Depth

130mm

Length

120mm

Width

125mm

Programming Language Used

FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Output Current

0.5 (Signal 0) mA, 500 (Signal 1) mA

Detalhes do produto

S7-300C - CPU

Approvals

EC Directive 73/23/EEC, EC Directive 89/336/EEC "EMC Directive"

Standards

IEC 61131-2, AS/NZS 2064

S7-300 Compact Base Units & PSU's

The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.