Siemens SIMATIC S7-300 Series Series PLC I/O Module for Use with S7-300 Series, Digital, 20.4 V, 24 V, 28.8 V

Nº de Estoque RS: 453-2624Marca: SiemensPart Number: 6ES7322-1BL00-0AA0Distrelec Article No.: 30401324
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

SIMATIC S7-300 Series

Output Type

Digital

Number of Outputs

32

For Use With

S7-300 Series

Supply Voltage

20.4 V, 24 V, 28.8 V

Output Current

500 mA

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Dimensions

125 x 40 x 120 mm

Distrelec Product Id

30401324

Detalhes do produto

Thermocouple Module

The SIMATIC ET 200M is a modular and universally applicable I/O system for the control cabinet in IP20, which can be used as a central I/O on an S7-300 as well as in a distributed configuration on a PROFINET or PROFIBUS ET 200M interface module. As many as 12 IO modules can be inserted into each station. The standardized setup of all modules considerably simplifies logistics and stocking of spare parts.

The ET 200M can be used both for standard and for safety-oriented applications. Up to 12 multi-channel signal modules (e.g. 64 digital inputs) and function modules as well as S7-300 communications processors can be used as I/O modules (the interface to the process). This means the ET 200M also supports modules with extended user data, such as HART modules with HART auxiliary variables. In addition to conventional connection methods, the ET 200M offers you the FastConnect fast connection technology for easy wiring without stripping.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 31.646,16

R$ 31.646,16 Each (Sem VAT)

Siemens SIMATIC S7-300 Series Series PLC I/O Module for Use with S7-300 Series, Digital, 20.4 V, 24 V, 28.8 V

R$ 31.646,16

R$ 31.646,16 Each (Sem VAT)

Siemens SIMATIC S7-300 Series Series PLC I/O Module for Use with S7-300 Series, Digital, 20.4 V, 24 V, 28.8 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

SIMATIC S7-300 Series

Output Type

Digital

Number of Outputs

32

For Use With

S7-300 Series

Supply Voltage

20.4 V, 24 V, 28.8 V

Output Current

500 mA

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Dimensions

125 x 40 x 120 mm

Distrelec Product Id

30401324

Detalhes do produto

Thermocouple Module

The SIMATIC ET 200M is a modular and universally applicable I/O system for the control cabinet in IP20, which can be used as a central I/O on an S7-300 as well as in a distributed configuration on a PROFINET or PROFIBUS ET 200M interface module. As many as 12 IO modules can be inserted into each station. The standardized setup of all modules considerably simplifies logistics and stocking of spare parts.

The ET 200M can be used both for standard and for safety-oriented applications. Up to 12 multi-channel signal modules (e.g. 64 digital inputs) and function modules as well as S7-300 communications processors can be used as I/O modules (the interface to the process). This means the ET 200M also supports modules with extended user data, such as HART modules with HART auxiliary variables. In addition to conventional connection methods, the ET 200M offers you the FastConnect fast connection technology for easy wiring without stripping.

Você pode estar interessado em