Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIMATIC S7-400 Series PLC CPU for Use with SIMATIC S7-400 Series, 0-Input

Nº de Estoque RS: 226-3983Marca: SiemensPart Number: 6ES7416-2XP07-0AB0
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIMATIC S7-400

Number of Inputs

0

For Use With

SIMATIC S7-400 Series

Interface

PROFIBUS-DP

Memory

64 MB

Display Included

No

Depth

219mm

Programming Language Used

CFC, FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Battery Backup

Yes

Output Current

150 mA

Minimum Operating Temperature

0°C

Length

290mm

Width

25mm

Number of Analogue Inputs

8

Dimensions

290 x 25 x 219 mm

Maximum Operating Temperature

+60°C

Standards Met

CE Certified, CSA Certified, UL Listed

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 401.381,98

R$ 401.381,98 Each (Sem VAT)

Siemens SIMATIC S7-400 Series PLC CPU for Use with SIMATIC S7-400 Series, 0-Input

R$ 401.381,98

R$ 401.381,98 Each (Sem VAT)

Siemens SIMATIC S7-400 Series PLC CPU for Use with SIMATIC S7-400 Series, 0-Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIMATIC S7-400

Number of Inputs

0

For Use With

SIMATIC S7-400 Series

Interface

PROFIBUS-DP

Memory

64 MB

Display Included

No

Depth

219mm

Programming Language Used

CFC, FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Battery Backup

Yes

Output Current

150 mA

Minimum Operating Temperature

0°C

Length

290mm

Width

25mm

Number of Analogue Inputs

8

Dimensions

290 x 25 x 219 mm

Maximum Operating Temperature

+60°C

Standards Met

CE Certified, CSA Certified, UL Listed

País de Origem

Germany