Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

Nº de Estoque RS: 243-4007Marca: SiemensPart Number: 6ES7511-1UK01-0AB0
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500T

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFINET

Communication Port Type

Modbus

Display Included

Yes

Programming Interface

Profinet

Program Capacity

225 kB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

35mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

35 x 129 x 147 mm

Maximum Operating Temperature

+70°C

País de Origem

Germany

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 52.787,57

R$ 52.787,57 Each (Sem VAT)

Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

R$ 52.787,57

R$ 52.787,57 Each (Sem VAT)

Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500T

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFINET

Communication Port Type

Modbus

Display Included

Yes

Programming Interface

Profinet

Program Capacity

225 kB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

35mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

35 x 129 x 147 mm

Maximum Operating Temperature

+70°C

País de Origem

Germany

Você pode estar interessado em