Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input, Profibus, Profinet Input

Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
SIMATIC S7-1500F
Number of Inputs
20
For Use With
SIMATIC S7-1500 Series
Input Type
Profibus, Profinet
Number of Digital Inputs
2
Number of Outputs
20
Voltage Category
24 V
Network Type
Ethernet, Profibus, Profinet
Better World Claim
Concentrated or compact solution, Low carbon manufacture, Saves energy
Better World Product (Find out more)
Yes
Interface
PROFINET
Number of Analogue Inputs
0
Width
35mm
Memory
900
Display Included
Yes
Programming Interface
RJ45 Connector (Ethernet Communication)
Minimum Operating Temperature
-30°C
Length
147mm
Depth
129mm
Maximum Operating Temperature
+60°C
Standards Met
CE
Dimensions
35 x 147 x 129 mm
Distrelec Product Id
30373150
País de Origem
Germany
R$ 68.717,24
R$ 68.717,24 Each (Sem VAT)
1
R$ 68.717,24
R$ 68.717,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
SIMATIC S7-1500F
Number of Inputs
20
For Use With
SIMATIC S7-1500 Series
Input Type
Profibus, Profinet
Number of Digital Inputs
2
Number of Outputs
20
Voltage Category
24 V
Network Type
Ethernet, Profibus, Profinet
Better World Claim
Concentrated or compact solution, Low carbon manufacture, Saves energy
Better World Product (Find out more)
Yes
Interface
PROFINET
Number of Analogue Inputs
0
Width
35mm
Memory
900
Display Included
Yes
Programming Interface
RJ45 Connector (Ethernet Communication)
Minimum Operating Temperature
-30°C
Length
147mm
Depth
129mm
Maximum Operating Temperature
+60°C
Standards Met
CE
Dimensions
35 x 147 x 129 mm
Distrelec Product Id
30373150
País de Origem
Germany