Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
SIMATIC S7-1500F
Number of Inputs
20
Output Type
CPU
For Use With
SIMATIC S7-1500 Series
Number of Digital Inputs
20
Number of Outputs
20
Voltage Category
24 V dc
Network Type
Profinet
Number of Digital Outputs
20
Kit Included
No
Interface
PROFINET
Communication Port Type
Modbus
Memory
32 GB
Display Included
Yes
Programming Interface
Profinet
Program Capacity
750 kB
Depth
129mm
Minimum Operating Temperature
-40°C
Width
70mm
Programming Language Used
CFC, FBD, GRAPH, Ladder Logic, SCL, STL
Battery Backup
No
Dimensions
70 x 129 x 147 mm
Maximum Operating Temperature
+70°C
País de Origem
Germany
R$ 128.099,80
R$ 128.099,80 Each (Sem VAT)
1
R$ 128.099,80
R$ 128.099,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensManufacturer Series
SIMATIC S7-1500F
Number of Inputs
20
Output Type
CPU
For Use With
SIMATIC S7-1500 Series
Number of Digital Inputs
20
Number of Outputs
20
Voltage Category
24 V dc
Network Type
Profinet
Number of Digital Outputs
20
Kit Included
No
Interface
PROFINET
Communication Port Type
Modbus
Memory
32 GB
Display Included
Yes
Programming Interface
Profinet
Program Capacity
750 kB
Depth
129mm
Minimum Operating Temperature
-40°C
Width
70mm
Programming Language Used
CFC, FBD, GRAPH, Ladder Logic, SCL, STL
Battery Backup
No
Dimensions
70 x 129 x 147 mm
Maximum Operating Temperature
+70°C
País de Origem
Germany