Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input

Nº de Estoque RS: 200-9325Marca: SiemensPart Number: 6ES7517-3FP00-0AB0
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500F

Number of Inputs

20

For Use With

SIMATIC S7-1500 Series

Number of Outputs

20

Network Type

Profibus, Profinet

Interface

RJ-45

Memory

3 MB

Display Included

Yes

Programming Interface

Profibus, Profinet

Depth

129mm

Minimum Operating Temperature

0°C

Length

147mm

Width

175mm

Battery Backup

No

Dimensions

147 x 129 x 175 mm

Maximum Operating Temperature

+60°C

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 199.619,21

R$ 199.619,21 Each (Sem VAT)

Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input

R$ 199.619,21

R$ 199.619,21 Each (Sem VAT)

Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500F

Number of Inputs

20

For Use With

SIMATIC S7-1500 Series

Number of Outputs

20

Network Type

Profibus, Profinet

Interface

RJ-45

Memory

3 MB

Display Included

Yes

Programming Interface

Profibus, Profinet

Depth

129mm

Minimum Operating Temperature

0°C

Length

147mm

Width

175mm

Battery Backup

No

Dimensions

147 x 129 x 175 mm

Maximum Operating Temperature

+60°C

País de Origem

Germany