Siemens SIMATIC S7-1500H Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output

Nº de Estoque RS: 243-4018Marca: SiemensPart Number: 6ES7517-3HP00-0AB0
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500H

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Voltage Category

24 V dc

Network Type

Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

Ethernet, PROFINET

Minimum Operating Temperature

-40°C

Width

210mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

210 x 129 x 147 mm

Programming Interface

Profinet

Program Capacity

2 MB

Depth

129mm

Maximum Operating Temperature

+70°C

Memory

32 GB

Display Included

Yes

Communication Port Type

Modbus

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 203.936,00

R$ 203.936,00 Each (Sem VAT)

Siemens SIMATIC S7-1500H Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output

R$ 203.936,00

R$ 203.936,00 Each (Sem VAT)

Siemens SIMATIC S7-1500H Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500H

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Voltage Category

24 V dc

Network Type

Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

Ethernet, PROFINET

Minimum Operating Temperature

-40°C

Width

210mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

210 x 129 x 147 mm

Programming Interface

Profinet

Program Capacity

2 MB

Depth

129mm

Maximum Operating Temperature

+70°C

Memory

32 GB

Display Included

Yes

Communication Port Type

Modbus

País de Origem

Germany