Siemens 300 mA Fixed USB Chord Bar code reader, 4.6 → 5.25 V

Nº de Estoque RS: 252-5256Marca: SiemensPart Number: 6GT28230AA00
brand-logo
Ver tudo em Identification Sensors

Documentos Técnicos

Especificações

Brand

Siemens

Device Type

Access Control Reader

Connection Type

USB Chord

Optical Technology

LED

Reading Distance

30mm

Maximum Current

300 mA

Reader Style

Fixed

Supply Voltage

4.6 → 5.25 V

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 26.697,73

R$ 26.697,73 Each (Sem VAT)

Siemens 300 mA Fixed USB Chord Bar code reader, 4.6 → 5.25 V

R$ 26.697,73

R$ 26.697,73 Each (Sem VAT)

Siemens 300 mA Fixed USB Chord Bar code reader, 4.6 → 5.25 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Device Type

Access Control Reader

Connection Type

USB Chord

Optical Technology

LED

Reading Distance

30mm

Maximum Current

300 mA

Reader Style

Fixed

Supply Voltage

4.6 → 5.25 V

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more