Documentos Técnicos
Especificações
Brand
SiemensPower Rating
0.55 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
5 A
Series
MICROMASTER 420
IP Rating
IP20
Output Frequency
650Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
149mm
Overall Length
173mm
Overall Width
73mm
Detalhes do produto
Micromaster 420 frequency converters - Single-phase or three-phase input
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensPower Rating
0.55 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
5 A
Series
MICROMASTER 420
IP Rating
IP20
Output Frequency
650Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
149mm
Overall Length
173mm
Overall Width
73mm
Detalhes do produto
Micromaster 420 frequency converters - Single-phase or three-phase input
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.