Documentos Técnicos
Especificações
Brand
SiemensPower Rating
4 kW, 5.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
12.8 A, 16.5 A
For Use With
SINAMICS G120C
Series
SINAMICS G120C
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
Yes
Drive Type
Vector Control
Mounting Type
Panel Mount
Overall Depth
196mm
Overall Length
100mm
Interface
PROFIBUS-DP
Overall Width
203mm
Standards Met
CE, c-tick, cULus
País de Origem
United Kingdom
R$ 24.103,02
R$ 24.103,02 Each (Sem VAT)
1
R$ 24.103,02
R$ 24.103,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensPower Rating
4 kW, 5.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
12.8 A, 16.5 A
For Use With
SINAMICS G120C
Series
SINAMICS G120C
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
Yes
Drive Type
Vector Control
Mounting Type
Panel Mount
Overall Depth
196mm
Overall Length
100mm
Interface
PROFIBUS-DP
Overall Width
203mm
Standards Met
CE, c-tick, cULus
País de Origem
United Kingdom