Documentos Técnicos
Especificações
Brand
SiemensPower Rating
7.5 kW, 11 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
24.1 A, 33 A
For Use With
SINAMICS G120C
Series
SINAMICS G120C
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0 → 550Hz
Drive Type
Vector Control
Mounting Type
Panel Mount
Overall Depth
295mm
Overall Length
140mm
Overall Width
203mm
País de Origem
United Kingdom
R$ 39.018,47
R$ 39.018,47 Each (Sem VAT)
1
R$ 39.018,47
R$ 39.018,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensPower Rating
7.5 kW, 11 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
24.1 A, 33 A
For Use With
SINAMICS G120C
Series
SINAMICS G120C
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0 → 550Hz
Drive Type
Vector Control
Mounting Type
Panel Mount
Overall Depth
295mm
Overall Length
140mm
Overall Width
203mm
País de Origem
United Kingdom