Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 3.2 A, SINAMICS V20 Series

Nº de Estoque RS: 136-8122Marca: SiemensPart Number: 6SL3210-5BB15-5BV1Distrelec Article No.: 30082056
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

3.2 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

USS/Modbus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Side by Side Mount, Wall Mount

Overall Depth

142mm

Overall Length

68mm

Overall Width

127.8mm

Standards Met

CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC

País de Origem

China

Detalhes do produto

Sinamics V20 - Single Phase Input with filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Informações de estoque temporariamente indisponíveis.

R$ 4.363,86

R$ 4.363,86 Each (Sem VAT)

Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 3.2 A, SINAMICS V20 Series

R$ 4.363,86

R$ 4.363,86 Each (Sem VAT)

Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 3.2 A, SINAMICS V20 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

3.2 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

USS/Modbus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Side by Side Mount, Wall Mount

Overall Depth

142mm

Overall Length

68mm

Overall Width

127.8mm

Standards Met

CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC

País de Origem

China

Detalhes do produto

Sinamics V20 - Single Phase Input with filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.