Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 4.8 A, 5.6 A, SINAMICS V20 Series

Nº de Estoque RS: 784-0782Marca: SiemensPart Number: 6SL3210-5BE22-2UV0Distrelec Article No.: 30402207
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

2.2 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.8 A, 5.6 A

Series

SINAMICS V20

For Use With

AC Motors

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Wall Mount

Control Panel

Yes

Overall Depth

146mm

Overall Length

90mm

Overall Width

166mm

Standards Met

CE, cULus Listed

País de Origem

China

Detalhes do produto

Sinamics V20 - Three Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Informações de estoque temporariamente indisponíveis.

R$ 10.428,73

R$ 10.428,73 Each (Sem VAT)

Siemens Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 4.8 A, 5.6 A, SINAMICS V20 Series

R$ 10.428,73

R$ 10.428,73 Each (Sem VAT)

Siemens Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 4.8 A, 5.6 A, SINAMICS V20 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

2.2 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.8 A, 5.6 A

Series

SINAMICS V20

For Use With

AC Motors

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Wall Mount

Control Panel

Yes

Overall Depth

146mm

Overall Length

90mm

Overall Width

166mm

Standards Met

CE, cULus Listed

País de Origem

China

Detalhes do produto

Sinamics V20 - Three Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.