Siemens Inverter Drive, 4 kW, 3 Phase, 400 V ac, 8.2 A, 8.8 A, SINAMICS V20 Series

Nº de Estoque RS: 784-0798Marca: SiemensPart Number: 6SL3210-5BE24-0CV0Distrelec Article No.: 30402209
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

8.2 A, 8.8 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Length

140mm

Overall Width

160mm

Standards Met

CE Certified, cULus Listed

Overall Depth

165mm

País de Origem

China

Detalhes do produto

Sinamics V20 - Three Phase Input with filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Informações de estoque temporariamente indisponíveis.

R$ 14.443,20

R$ 14.443,20 Each (Sem VAT)

Siemens Inverter Drive, 4 kW, 3 Phase, 400 V ac, 8.2 A, 8.8 A, SINAMICS V20 Series

R$ 14.443,20

R$ 14.443,20 Each (Sem VAT)

Siemens Inverter Drive, 4 kW, 3 Phase, 400 V ac, 8.2 A, 8.8 A, SINAMICS V20 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

8.2 A, 8.8 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Length

140mm

Overall Width

160mm

Standards Met

CE Certified, cULus Listed

Overall Depth

165mm

País de Origem

China

Detalhes do produto

Sinamics V20 - Three Phase Input with filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.