Siemens Inverter Drive, 37 kW, 3 Phase, 400 V ac, 61 A, 64 A, SINAMICS G120C Series

Nº de Estoque RS: 196-3708Marca: SiemensPart Number: 6SL32101KE270UF1
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

61 A, 64 A

For Use With

SINAMICS G120C

Series

SINAMICS G120C

Field Bus Communication Type

EtherNet, IP, PROFINET

IP Rating

IP20

Output Frequency

0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Overall Length

200mm

Interface

Ethernet

Special Features

Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control

Overall Width

237mm

Overall Depth

472mm

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 118.298,71

R$ 118.298,71 Each (Sem VAT)

Siemens Inverter Drive, 37 kW, 3 Phase, 400 V ac, 61 A, 64 A, SINAMICS G120C Series

R$ 118.298,71

R$ 118.298,71 Each (Sem VAT)

Siemens Inverter Drive, 37 kW, 3 Phase, 400 V ac, 61 A, 64 A, SINAMICS G120C Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

61 A, 64 A

For Use With

SINAMICS G120C

Series

SINAMICS G120C

Field Bus Communication Type

EtherNet, IP, PROFINET

IP Rating

IP20

Output Frequency

0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Overall Length

200mm

Interface

Ethernet

Special Features

Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control

Overall Width

237mm

Overall Depth

472mm

País de Origem

Germany