Siemens Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 44 A, SINAMICS G120X Series

Nº de Estoque RS: 184-0128Marca: SiemensPart Number: 6SL3220-3YE32-0UF0
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

22 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

44 A

For Use With

SINAMICS G120X

Series

SINAMICS G120X

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Filter Included

No

Better World Claim

Saves energy

Control Panel

Yes

Better World Product (Find out more)

Yes

Interface

Ethernet

Special Features

Closed Loop Control

Function

Motor Control

Overall Length

200mm

Standards Met

CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed

Overall Width

239mm

Overall Depth

472mm

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 60.555,08

R$ 60.555,08 Each (Sem VAT)

Siemens Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 44 A, SINAMICS G120X Series

R$ 60.555,08

R$ 60.555,08 Each (Sem VAT)

Siemens Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 44 A, SINAMICS G120X Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

22 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

44 A

For Use With

SINAMICS G120X

Series

SINAMICS G120X

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Filter Included

No

Better World Claim

Saves energy

Control Panel

Yes

Better World Product (Find out more)

Yes

Interface

Ethernet

Special Features

Closed Loop Control

Function

Motor Control

Overall Length

200mm

Standards Met

CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed

Overall Width

239mm

Overall Depth

472mm

País de Origem

United Kingdom