Documentos Técnicos
Especificações
Brand
SiemensSupply Voltage
24 V dc
Current Rating
1.5 A
Series
SINAMICS G120
For Use With
PM230, PM240, PM250
Field Bus Communication Type
ModBus
IP Rating
IP20
Control Panel
No
Overall Width
73mm
Overall Depth
46mm
Function
Control Unit
Overall Length
199mm
País de Origem
United Kingdom
Detalhes do produto
SINAMICS G120 - Standard Inverter - Control Unit
SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU).
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSupply Voltage
24 V dc
Current Rating
1.5 A
Series
SINAMICS G120
For Use With
PM230, PM240, PM250
Field Bus Communication Type
ModBus
IP Rating
IP20
Control Panel
No
Overall Width
73mm
Overall Depth
46mm
Function
Control Unit
Overall Length
199mm
País de Origem
United Kingdom
Detalhes do produto
SINAMICS G120 - Standard Inverter - Control Unit
SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU).
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.