Siemens Control Unit, 24 V dc, 1.5 A, SINAMICS G120 Series

Nº de Estoque RS: 793-2125Marca: SiemensPart Number: 6SL3244-0BB12-1BA1
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Siemens

Supply Voltage

24 V dc

Current Rating

1.5 A

For Use With

PM230, PM240, PM250

Series

SINAMICS G120

Field Bus Communication Type

ModBus

IP Rating

IP20

STO

No

Control Panel

No

Overall Depth

46mm

Standards Met

CE, UL

Overall Width

73mm

Overall Length

199mm

Function

Control Unit

País de Origem

United Kingdom

Detalhes do produto

SINAMICS G120 - Standard Inverter - Control Unit

SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU).
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 8.422,92

R$ 8.422,92 Each (Sem VAT)

Siemens Control Unit, 24 V dc, 1.5 A, SINAMICS G120 Series

R$ 8.422,92

R$ 8.422,92 Each (Sem VAT)

Siemens Control Unit, 24 V dc, 1.5 A, SINAMICS G120 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Siemens

Supply Voltage

24 V dc

Current Rating

1.5 A

For Use With

PM230, PM240, PM250

Series

SINAMICS G120

Field Bus Communication Type

ModBus

IP Rating

IP20

STO

No

Control Panel

No

Overall Depth

46mm

Standards Met

CE, UL

Overall Width

73mm

Overall Length

199mm

Function

Control Unit

País de Origem

United Kingdom

Detalhes do produto

SINAMICS G120 - Standard Inverter - Control Unit

SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU).
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.

Você pode estar interessado em