Documentos Técnicos
Especificações
Brand
SiemensCross Sectional Area
50.26 mm²
Number of Cores
2
Screened/Unscreened
Screened
Length
20m
Shield Type
Aluminium Foil, Tinned Copper Braid
Sheath Colour
Blue
Cable Type
PROFIBUS
Outer Diameter
8mm
Outer Sheath Material
PVC
Characteristic Impedance
150 Ω
Shielded/Unshielded
Shielded
Series
6XV1831
Voltage Rating
80 V
Standards Met
CE, RoHS Compliant
País de Origem
Germany
R$ 1.551,74
R$ 1.551,74 1 Reel of 20 Metres (Sem VAT)
1
R$ 1.551,74
R$ 1.551,74 1 Reel of 20 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensCross Sectional Area
50.26 mm²
Number of Cores
2
Screened/Unscreened
Screened
Length
20m
Shield Type
Aluminium Foil, Tinned Copper Braid
Sheath Colour
Blue
Cable Type
PROFIBUS
Outer Diameter
8mm
Outer Sheath Material
PVC
Characteristic Impedance
150 Ω
Shielded/Unshielded
Shielded
Series
6XV1831
Voltage Rating
80 V
Standards Met
CE, RoHS Compliant
País de Origem
Germany