Siemens 7KT12 Series Straight Through Current Transformer, 60A Input, 60:5, 5 A Output, 13mm Bore

Nº de Estoque RS: 123-9539Marca: SiemensPart Number: 7KT1200
brand-logo
Ver tudo em Transformadores de Corrente

Documentos Técnicos

Especificações

Brand

Siemens

Current Ratio

60:5

Bore Size

13mm

Series

7KT12

Transformer Type

Straight Through

Input Current

60A

Output Current

5 A

Mounting Type

Panel Mount

Dimensions

105 x 71 x 90 mm

País de Origem

Germany

Detalhes do produto

Sentron PAC - Accessories

The 7KM PAC measuring devices are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.

Informações de estoque temporariamente indisponíveis.

R$ 5.944,37

R$ 5.944,37 Each (Sem VAT)

Siemens 7KT12 Series Straight Through Current Transformer, 60A Input, 60:5, 5 A Output, 13mm Bore

R$ 5.944,37

R$ 5.944,37 Each (Sem VAT)

Siemens 7KT12 Series Straight Through Current Transformer, 60A Input, 60:5, 5 A Output, 13mm Bore
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Current Ratio

60:5

Bore Size

13mm

Series

7KT12

Transformer Type

Straight Through

Input Current

60A

Output Current

5 A

Mounting Type

Panel Mount

Dimensions

105 x 71 x 90 mm

País de Origem

Germany

Detalhes do produto

Sentron PAC - Accessories

The 7KM PAC measuring devices are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.