Documentos Técnicos
Especificações
Brand
SiemensSupply Voltage
115 V ac
Count Mode
Hours
Display Type
Mechanical
Function
Counter
Reset Method
No Reset
Number Of Digits
7
Mounting Type
DIN Rail
Count Direction
Up
Maximum Count Frequency
60Hz
Meter Type
Mechanical
Approvals
CE Certified, EAC Approval, UL
Series
SENTRON
País de Origem
Germany
Detalhes do produto
Sentron Series Mechanical Counters
Sentron series mechanical counters are used for accurately monitoring production and service times, which enables the exact planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
The mechanical counters can be used in various application fields such as building management systems.
Siemens
R$ 1.761,70
R$ 1.761,70 Each (Sem VAT)
1
R$ 1.761,70
R$ 1.761,70 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSupply Voltage
115 V ac
Count Mode
Hours
Display Type
Mechanical
Function
Counter
Reset Method
No Reset
Number Of Digits
7
Mounting Type
DIN Rail
Count Direction
Up
Maximum Count Frequency
60Hz
Meter Type
Mechanical
Approvals
CE Certified, EAC Approval, UL
Series
SENTRON
País de Origem
Germany
Detalhes do produto
Sentron Series Mechanical Counters
Sentron series mechanical counters are used for accurately monitoring production and service times, which enables the exact planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
The mechanical counters can be used in various application fields such as building management systems.