Documentos Técnicos
Especificações
Brand
SiemensMedia Monitored
Liquid
Device Type
Electromagnetic
Minimum Flow Rate
0 m/s
Maximum Flow Rate
10 m/s
Pipe Diameter Range
6 in
Connection Type
DN150
Maximum Pressure
16bar
Material
Carbon Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
SITRANS F M
País de Origem
France
Detalhes do produto
MAG 5100W Flowmeter
SITRANS 5100W flow sensors from Siemens have been designed to fulfil the requirements of the water industry. Used in conjunction with the MAG 5000 or 6000 transmitters, they can be used with waste water, ground water, drinking water, filtration, irrigation, water treatment and many other water based applications.The flow sensor uses the principles of electromagnetic conduction. Fluid flowing through the sensors magnetic coils induce a voltage that is proportional to the flow rate of the liquid.
Approvals
WRAS, DVGW W270, ACS, MCERTS
R$ 37.461,95
R$ 37.461,95 Each (Sem VAT)
1
R$ 37.461,95
R$ 37.461,95 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensMedia Monitored
Liquid
Device Type
Electromagnetic
Minimum Flow Rate
0 m/s
Maximum Flow Rate
10 m/s
Pipe Diameter Range
6 in
Connection Type
DN150
Maximum Pressure
16bar
Material
Carbon Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
SITRANS F M
País de Origem
France
Detalhes do produto
MAG 5100W Flowmeter
SITRANS 5100W flow sensors from Siemens have been designed to fulfil the requirements of the water industry. Used in conjunction with the MAG 5000 or 6000 transmitters, they can be used with waste water, ground water, drinking water, filtration, irrigation, water treatment and many other water based applications.The flow sensor uses the principles of electromagnetic conduction. Fluid flowing through the sensors magnetic coils induce a voltage that is proportional to the flow rate of the liquid.
Approvals
WRAS, DVGW W270, ACS, MCERTS