Siemens Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Relative Reading

Nº de Estoque RS: 125-3726Marca: SiemensPart Number: 7MF1565-3BG00-1AA1Distrelec Article No.: 11028198
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Brand

Siemens

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN EN 175301 Connector, M16

Response Time

<5 ms

Maximum Current

20 mA

Supply Voltage

7 → 33 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+85°C

IP Rating

IP65, IP67

País de Origem

Switzerland

Detalhes do produto

Siemens SITRANS P200 Series Pressure Transmitters

Siemens SITRANS P200 pressure transmitter measures the gauge and absolute pressure of liquids, gases and vapours. Featuring a ceramic measuring cell with a thin-film resistance bridge that the operating pressure is transmitted through. The P200 pressure sensors consist of a piezoresistive measuring cell with a diaphragm installed in a stainless steel enclosure.

Informações de estoque temporariamente indisponíveis.

R$ 4.488,54

R$ 4.488,54 Each (Sem VAT)

Siemens Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Relative Reading

R$ 4.488,54

R$ 4.488,54 Each (Sem VAT)

Siemens Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Relative Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN EN 175301 Connector, M16

Response Time

<5 ms

Maximum Current

20 mA

Supply Voltage

7 → 33 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+85°C

IP Rating

IP65, IP67

País de Origem

Switzerland

Detalhes do produto

Siemens SITRANS P200 Series Pressure Transmitters

Siemens SITRANS P200 pressure transmitter measures the gauge and absolute pressure of liquids, gases and vapours. Featuring a ceramic measuring cell with a thin-film resistance bridge that the operating pressure is transmitted through. The P200 pressure sensors consist of a piezoresistive measuring cell with a diaphragm installed in a stainless steel enclosure.