Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, 4PDT, 4-Pole

Nº de Estoque RS: 758-6839Marca: SiemensPart Number: LZS:PT5B5L24
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Series

LZS

Number of Poles

4

Terminal Type

Screw

Depth

77mm

Height

84mm

Length

27mm

Contact Material

Silver Alloy

Dimensions

27 x 77 x 84mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Life

30000000 Cycles

Operating Temperature Range

-40 → +70°C

Standards Met

CE

Relay Switching Classification

Plug-In Relay

Special Features

Short-Circuit Protection

País de Origem

Germany

Detalhes do produto

LZS Plug-in Relay

A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

Informações de estoque temporariamente indisponíveis.

R$ 503,92

R$ 503,92 Each (Sem VAT)

Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, 4PDT, 4-Pole

R$ 503,92

R$ 503,92 Each (Sem VAT)

Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, 4PDT, 4-Pole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Series

LZS

Number of Poles

4

Terminal Type

Screw

Depth

77mm

Height

84mm

Length

27mm

Contact Material

Silver Alloy

Dimensions

27 x 77 x 84mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Life

30000000 Cycles

Operating Temperature Range

-40 → +70°C

Standards Met

CE

Relay Switching Classification

Plug-In Relay

Special Features

Short-Circuit Protection

País de Origem

Germany

Detalhes do produto

LZS Plug-in Relay

A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.