Sifam Tinsley NA5 LED Digital Panel Multi-Function Meter for Current, Resistance, Temperature, Voltage, 137.5mm x 44mm

Nº de Estoque RS: 186-5336Marca: Sifam TinsleyPart Number: NA5PLUS-MGU14200U0
brand-logo
Ver tudo em Multi Function Panel Meters

Documentos Técnicos

Especificações

Properties Measured

Current, Resistance, Temperature, Voltage

Display Type

LED

Cutout Height

137.5mm

Cutout Width

44mm

Number Of Digits

4

Depth

100mm

Digit Height

7 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

±40 mA → 5 A (Current), ±75 mV → 600 V (Voltage), 0 → 10 (Resistance) kΩ, 0 → 1760 (R (PtRh13-Pt)) °C, 0 → 1760 (S (PtRh10-Pt)) °C, -100 → 1100 (J (Fe-CuNi)) °C, -100 → 1300 (N (NiCrSi-NiSi)) °C, -100 → 1370 (K (NiCr-NiAl)) °C, -100 → 850 (E (NiCr-CuNi)) °C, -200 → 850 (Pt100) °C, -200 → 850 (Pt1000) °C, -200 → 850 (Pt500) °C, -50 → 400 (T (Cu-CuNi)) °C

Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1

Series

NA5

Meter Type

Digital

Minimum Measurement

±40 (Current) mA, ±75 (Voltage) mV, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -50 (T (Cu-CuNi)) °C

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 10.056,53

R$ 10.056,53 Each (Sem VAT)

Sifam Tinsley NA5 LED Digital Panel Multi-Function Meter for Current, Resistance, Temperature, Voltage, 137.5mm x 44mm

R$ 10.056,53

R$ 10.056,53 Each (Sem VAT)

Sifam Tinsley NA5 LED Digital Panel Multi-Function Meter for Current, Resistance, Temperature, Voltage, 137.5mm x 44mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Properties Measured

Current, Resistance, Temperature, Voltage

Display Type

LED

Cutout Height

137.5mm

Cutout Width

44mm

Number Of Digits

4

Depth

100mm

Digit Height

7 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

±40 mA → 5 A (Current), ±75 mV → 600 V (Voltage), 0 → 10 (Resistance) kΩ, 0 → 1760 (R (PtRh13-Pt)) °C, 0 → 1760 (S (PtRh10-Pt)) °C, -100 → 1100 (J (Fe-CuNi)) °C, -100 → 1300 (N (NiCrSi-NiSi)) °C, -100 → 1370 (K (NiCr-NiAl)) °C, -100 → 850 (E (NiCr-CuNi)) °C, -200 → 850 (Pt100) °C, -200 → 850 (Pt1000) °C, -200 → 850 (Pt500) °C, -50 → 400 (T (Cu-CuNi)) °C

Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1

Series

NA5

Meter Type

Digital

Minimum Measurement

±40 (Current) mA, ±75 (Voltage) mV, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -50 (T (Cu-CuNi)) °C

Você pode estar interessado em