Sifam Tinsley Omega Series Current Transformer, 150A Input, 150:5, 5 A Output, 26mm Bore

Nº de Estoque RS: 136-6360Marca: Sifam TinsleyPart Number: XM07-225071S000000
brand-logo
Ver tudo em Transformadores de Corrente

Documentos Técnicos

Especificações

Current Ratio

150:5

Bore Size

26mm

Series

Omega

Input Current

150A

Output Current

5 A

Overall Height

70mm

Overall Width

50mm

Overall Depth

44.5mm

Mounting Type

BusBar, Cable Mount, DIN Rail, Wall Mount

Dimensions

50 x 44.5 x 70 mm

País de Origem

India

Detalhes do produto

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.

Current Transformers

Informações de estoque temporariamente indisponíveis.

R$ 268,74

R$ 268,74 Each (Sem VAT)

Sifam Tinsley Omega Series Current Transformer, 150A Input, 150:5, 5 A Output, 26mm Bore

R$ 268,74

R$ 268,74 Each (Sem VAT)

Sifam Tinsley Omega Series Current Transformer, 150A Input, 150:5, 5 A Output, 26mm Bore
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 268,74
5 - 9R$ 262,04
10+R$ 254,78

Documentos Técnicos

Especificações

Current Ratio

150:5

Bore Size

26mm

Series

Omega

Input Current

150A

Output Current

5 A

Overall Height

70mm

Overall Width

50mm

Overall Depth

44.5mm

Mounting Type

BusBar, Cable Mount, DIN Rail, Wall Mount

Dimensions

50 x 44.5 x 70 mm

País de Origem

India

Detalhes do produto

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.

Current Transformers