Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 2000:5, 100mm Bore

Nº de Estoque RS: 886-2247Marca: Sifam TinsleyPart Number: XM24-445161S000000
brand-logo
Ver tudo em Transformadores de Corrente

Documentos Técnicos

Especificações

Current Ratio

2000:5

Bore Size

100mm

Transformer Type

Base Mounted

Series

Omega XMER

Mounting Type

Surface Mount

PRICED TO CLEAR

Yes

Dimensions

140 x 45 x 155 mm

País de Origem

India

Detalhes do produto

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.

Current Transformers

Informações de estoque temporariamente indisponíveis.

P.O.A.

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 2000:5, 100mm Bore

P.O.A.

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 2000:5, 100mm Bore
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Current Ratio

2000:5

Bore Size

100mm

Transformer Type

Base Mounted

Series

Omega XMER

Mounting Type

Surface Mount

PRICED TO CLEAR

Yes

Dimensions

140 x 45 x 155 mm

País de Origem

India

Detalhes do produto

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.

Current Transformers