Documentos Técnicos
Especificações
Brand
Sifam TinsleyCurrent Ratio
500:5
Bore Size
80 x 50mm
Series
Omega10
Transformer Type
Clip Fit
Mounting Type
Surface Mount
Dimensions
125 x 40 x 158 mm
País de Origem
India
Detalhes do produto
Sifam OMEGA 10 Series Split Core Current Transformers
OMEGA 10 series of split core current transformers, offer a cost effective and efficient way current can be measured without breaking the conductor. By doing so, the current transformers reduce installation and commissioning time.
Current Transformers
R$ 1.241,16
R$ 1.241,16 Each (Sem VAT)
1
R$ 1.241,16
R$ 1.241,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.241,16 |
5 - 9 | R$ 1.209,92 |
10+ | R$ 1.176,85 |
Documentos Técnicos
Especificações
Brand
Sifam TinsleyCurrent Ratio
500:5
Bore Size
80 x 50mm
Series
Omega10
Transformer Type
Clip Fit
Mounting Type
Surface Mount
Dimensions
125 x 40 x 158 mm
País de Origem
India
Detalhes do produto
Sifam OMEGA 10 Series Split Core Current Transformers
OMEGA 10 series of split core current transformers, offer a cost effective and efficient way current can be measured without breaking the conductor. By doing so, the current transformers reduce installation and commissioning time.