Signal Construct Red Panel Mount Indicator, 12 → 14V, 8mm Mounting Hole Size

Nº de Estoque RS: 369-3829Marca: Signal ConstructPart Number: SMLD08012
brand-logo
Ver tudo em Panel Mount Indicators

Documentos Técnicos

Especificações

Voltage Rating

12 → 14V

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

10mA

Intensity

200mcd

Length

37.1mm

País de Origem

Germany

Detalhes do produto

Signal Construct 8mm IP67 LED Panel Indicators, SMLD Series

From Signal Construct, this SMLD Series LED sits in a 13mm bezel of bright satin chrome plated brass housing, and features a 10mm glass optical lens that aids in magnifying light output. This LED Panel Indicator is sealed to IP67, which means it is dust and water resistant and so well suited to outdoor conditions.

Supplied with

O-ring, fixing nut and spring washer

Informações de estoque temporariamente indisponíveis.

R$ 277,72

R$ 277,72 Each (Sem VAT)

Signal Construct Red Panel Mount Indicator, 12 → 14V, 8mm Mounting Hole Size

R$ 277,72

R$ 277,72 Each (Sem VAT)

Signal Construct Red Panel Mount Indicator, 12 → 14V, 8mm Mounting Hole Size
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 277,72
25 - 49R$ 255,61
50 - 99R$ 231,02
100 - 249R$ 206,47
250+R$ 180,55

Documentos Técnicos

Especificações

Voltage Rating

12 → 14V

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

10mA

Intensity

200mcd

Length

37.1mm

País de Origem

Germany

Detalhes do produto

Signal Construct 8mm IP67 LED Panel Indicators, SMLD Series

From Signal Construct, this SMLD Series LED sits in a 13mm bezel of bright satin chrome plated brass housing, and features a 10mm glass optical lens that aids in magnifying light output. This LED Panel Indicator is sealed to IP67, which means it is dust and water resistant and so well suited to outdoor conditions.

Supplied with

O-ring, fixing nut and spring washer