Documentos Técnicos
Especificações
Brand
Silicon LabsFamily Name
C8051F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
8051
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
100MHz
RAM Size
8.448 kB
USB Channels
0
Number of PWM Units
6
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Dimensions
14 x 14 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
6 (PWM/CCA)
Width
14mm
Instruction Set Architecture
CISC
ADCs
8 x 12 bit
Length
14mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Detalhes do produto
C8051F1xx Microcontollers, Silicon Labs
The Silicon Labs C8051F1xx family are analogue intensive, integrated mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 100 MIPS. Available with either 10-bit or 12-bit ADC, together with up to 128 kB Flash and 8 kB RAM.
Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F120/2/4/6 and C8051F130/2 are available in a 100-pin TQFP package. The C8051F121/3/5/7 and C8051F131/3 are available in a 64-pin TQFP package.
R$ 776,68
R$ 776,68 Each (Sem VAT)
1
R$ 776,68
R$ 776,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 776,68 |
10 - 49 | R$ 768,16 |
50+ | R$ 760,69 |
Documentos Técnicos
Especificações
Brand
Silicon LabsFamily Name
C8051F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
8051
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
100MHz
RAM Size
8.448 kB
USB Channels
0
Number of PWM Units
6
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Dimensions
14 x 14 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
6 (PWM/CCA)
Width
14mm
Instruction Set Architecture
CISC
ADCs
8 x 12 bit
Length
14mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Detalhes do produto
C8051F1xx Microcontollers, Silicon Labs
The Silicon Labs C8051F1xx family are analogue intensive, integrated mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 100 MIPS. Available with either 10-bit or 12-bit ADC, together with up to 128 kB Flash and 8 kB RAM.
Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F120/2/4/6 and C8051F130/2 are available in a 100-pin TQFP package. The C8051F121/3/5/7 and C8051F131/3 are available in a 64-pin TQFP package.