Silicon Labs Programmable Transceiver 28-Pin QFN, CP2102-GM

Nº de Estoque RS: 168-9804Marca: Silicon LabsPart Number: CP2102-GM
brand-logo
Ver tudo em Transmissores Multi-Protocolo

Documentos Técnicos

Especificações

Number of Transceivers

1

Data Rate

12Mbps

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Length

5mm

Height

0.88mm

Width

5mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.88mm

Detalhes do produto

Serial I/O Peripherals, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.670,31

R$ 132,47 Each (In a Tube of 73) (Sem VAT)

Silicon Labs Programmable Transceiver 28-Pin QFN, CP2102-GM

R$ 9.670,31

R$ 132,47 Each (In a Tube of 73) (Sem VAT)

Silicon Labs Programmable Transceiver 28-Pin QFN, CP2102-GM
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Transceivers

1

Data Rate

12Mbps

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Length

5mm

Height

0.88mm

Width

5mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.88mm

Detalhes do produto

Serial I/O Peripherals, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more