Silicon Labs CP2102N-A02-GQFN24, USB Controller, 12Mbps, USB 2.0, 3 to 3.6 V, 24-Pin QFN

Nº de Estoque RS: 187-1331Marca: Silicon LabsPart Number: CP2102N-A02-GQFN24
brand-logo
Ver tudo em USB Interface ICs

Documentos Técnicos

Especificações

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 3.6 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.75mm

Height

0.75mm

Length

4mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.180,63

R$ 56,93 Each (In a Tube of 91) (Sem VAT)

Silicon Labs CP2102N-A02-GQFN24, USB Controller, 12Mbps, USB 2.0, 3 to 3.6 V, 24-Pin QFN

R$ 5.180,63

R$ 56,93 Each (In a Tube of 91) (Sem VAT)

Silicon Labs CP2102N-A02-GQFN24, USB Controller, 12Mbps, USB 2.0, 3 to 3.6 V, 24-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 3.6 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.75mm

Height

0.75mm

Length

4mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more