Silicon Labs, 8bit CIP-51, EFM8BB Microcontroller, 25MHz, 8 kB Flash, 16-Pin SOIC

Nº de Estoque RS: 169-0182Marca: Silicon LabsPart Number: EFM8BB10F8G-A-SOIC16
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

EFM8BB

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

25MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.2 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

9.9 x 3.9 x 1.5mm

Pulse Width Modulation

1

Instruction Set Architecture

MCU

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

9.9mm

Number of Ethernet Channels

0

ADCs

12 x 12 bit

Number of PCI Channels

0

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

País de Origem

Thailand

Detalhes do produto

EFM8BB Busy Bee Microcontrollers, Silicon Labs

The EFM8 Busy Bee 8-bit Microcontroller (MCU) devices are designed for use in a wide variety of general purpose applications. They operate at up 50MHz with a pipelined 8-bit C8051 core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 913,92

R$ 19,04 Each (In a Tube of 48) (Sem VAT)

Silicon Labs, 8bit CIP-51, EFM8BB Microcontroller, 25MHz, 8 kB Flash, 16-Pin SOIC

R$ 913,92

R$ 19,04 Each (In a Tube of 48) (Sem VAT)

Silicon Labs, 8bit CIP-51, EFM8BB Microcontroller, 25MHz, 8 kB Flash, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
48 - 192R$ 19,04R$ 913,92
240 - 912R$ 16,40R$ 787,20
960+R$ 16,31R$ 782,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

EFM8BB

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

25MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.2 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

9.9 x 3.9 x 1.5mm

Pulse Width Modulation

1

Instruction Set Architecture

MCU

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

9.9mm

Number of Ethernet Channels

0

ADCs

12 x 12 bit

Number of PCI Channels

0

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

País de Origem

Thailand

Detalhes do produto

EFM8BB Busy Bee Microcontrollers, Silicon Labs

The EFM8 Busy Bee 8-bit Microcontroller (MCU) devices are designed for use in a wide variety of general purpose applications. They operate at up 50MHz with a pipelined 8-bit C8051 core.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em