Silicon Labs EFR32FG1V131F256GM32-C0 RF Transceiver, 32-Pin QFN

Nº de Estoque RS: 173-2757Marca: Silicon LabsPart Number: EFR32FG1V131F256GM32-C0
brand-logo
Ver tudo em RF ICs

Documentos Técnicos

Especificações

Technology

Low IF/ISM Transceiver

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 0.85mm

Mounting Type

Surface Mount

Length

5.1mm

Width

5.1mm

Height

0.85mm

Maximum Operating Band 1 Frequency

868MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.85 V

Number of Operating Bands

1

País de Origem

Taiwan, Province Of China

Detalhes do produto

EFR32FG Flex Gecko Sub-GHz Wireless SoC

The Silicon Labs Flex Gecko EFR32FGxxx31Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 72.461,20

R$ 147,88 Each (In a Tray of 490) (Sem VAT)

Silicon Labs EFR32FG1V131F256GM32-C0 RF Transceiver, 32-Pin QFN

R$ 72.461,20

R$ 147,88 Each (In a Tray of 490) (Sem VAT)

Silicon Labs EFR32FG1V131F256GM32-C0 RF Transceiver, 32-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Technology

Low IF/ISM Transceiver

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 0.85mm

Mounting Type

Surface Mount

Length

5.1mm

Width

5.1mm

Height

0.85mm

Maximum Operating Band 1 Frequency

868MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.85 V

Number of Operating Bands

1

País de Origem

Taiwan, Province Of China

Detalhes do produto

EFR32FG Flex Gecko Sub-GHz Wireless SoC

The Silicon Labs Flex Gecko EFR32FGxxx31Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more